Part Details for SMD22PL-TP by Micro Commercial Components
Overview of SMD22PL-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD22PL-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SMD22PL-TPCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 2A SOD123FL Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
479 In Stock |
|
$0.0606 / $0.3900 | Buy Now |
DISTI #
833-SMD22PL-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers Diode 20V 50A RoHS: Compliant | 2494 |
|
$0.0600 / $0.3900 | Buy Now |
|
Future Electronics | SMD22PL Series 20 V 2 A Surface Mount Schottky Barrier Diode - SOD-123-FL RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0599 / $0.0670 | Buy Now |
DISTI #
66401779
|
Verical | Diode Schottky 20V 2A 2-Pin SOD-123FL T/R Min Qty: 10000 Package Multiple: 2500 | Americas - 180000 |
|
$0.0280 | Buy Now |
Part Details for SMD22PL-TP
SMD22PL-TP CAD Models
SMD22PL-TP Part Data Attributes
|
SMD22PL-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMD22PL-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.68 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMD22PL-TP
This table gives cross-reference parts and alternative options found for SMD22PL-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMD22PL-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS22AF2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SMD22PL-TP vs SS22AF2 |
FS22 | Rectifier Diode, | Surge Components Inc | SMD22PL-TP vs FS22 |
SS22A-XX-TR30 | Rectifier Diode, | Taitron Components Inc | SMD22PL-TP vs SS22A-XX-TR30 |
SR22F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, GREEN, PLASTIC, SMAF, 2 PIN | PanJit Semiconductor | SMD22PL-TP vs SR22F |
SS22AF5 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SMD22PL-TP vs SS22AF5 |
FS22NS | Rectifier Diode, | Surge Components Inc | SMD22PL-TP vs FS22NS |
SL22-M | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SMD22PL-TP vs SL22-M |
TSCDA22H-XX-RG70 | Rectifier Diode, | Taitron Components Inc | SMD22PL-TP vs TSCDA22H-XX-RG70 |
SL22-MH1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SMD22PL-TP vs SL22-MH1 |
SR22W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | SMD22PL-TP vs SR22W |