Part Details for SMD2200 by Chip Quik Inc
Results Overview of SMD2200 by Chip Quik Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMD2200 Information
SMD2200 by Chip Quik Inc is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SMD2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMD2200-ND
|
DigiKey | SOLDER SPHERES 63/37 .024 DIAM Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$81.9500 | Buy Now |
DISTI #
910-SMD2200
|
Mouser Electronics | Solder SOLDR SPHERS 63/37 .024 DIA 250K BOTTLE RoHS: Compliant | 2 |
|
$81.9500 | Buy Now |
Part Details for SMD2200
SMD2200 CAD Models
SMD2200 Part Data Attributes
|
SMD2200
Chip Quik Inc
Buy Now
|
Compare Parts:
SMD2200
Chip Quik Inc
Select a part to compare: |
Samacsys Manufacturer | Chip Quik |