Part Details for SMD201012.7FE by Tzai Yuan Enterprise Co Ltd
Overview of SMD201012.7FE by Tzai Yuan Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMD201012.7FE
SMD201012.7FE CAD Models
SMD201012.7FE Part Data Attributes
|
SMD201012.7FE
Tzai Yuan Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMD201012.7FE
Tzai Yuan Enterprise Co Ltd
Fixed Resistor, 0.5W, 12.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TZAI YUAN ENTERPRISE CO LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | SMD2010(F) | |
Number of Terminals | 2 | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape, Embossed | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 12.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SMD2010(F) | |
Size Code | 2010 | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |