-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMD150F/33-2 by TE Connectivity is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ2135
|
Newark | Resettable Fuses - Pttc 1.5A 33V 40A Imax |Raychem Te Connectivity SMD150F/33-2 RoHS: Not Compliant Min Qty: 61 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5100 / $0.5620 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse - 1.5A(hold) - 3A(trip) - 33VDC - 40A - 1.9W - 5s - 0.08Ohm - SMD - Solder Pad -... more RoHS: Compliant |
53 In Stock |
|
$0.3260 / $0.9890 | Buy Now |
|
Bristol Electronics | 1586 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 1500 |
|
$0.1470 / $0.5250 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 1120 |
|
$0.1470 / $0.5250 | Buy Now |
|
Bristol Electronics | 718 |
|
RFQ | ||
|
Bristol Electronics | 560 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 1324 |
|
$0.4504 / $1.1260 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 1200 |
|
$0.1820 / $0.7000 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 996 |
|
$0.2815 / $0.6756 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMD150F/33-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMD150F/33-2
TE Connectivity
PTC Resettable Fuse, Surface Mount, CHIP, 1210, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 1210, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 0.080 OHMS MINIMUM AT 20 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1.9 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | TEMPERATURE SENSING |