-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMD14PLQ-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SMD14PLQ-TPCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SOD123FL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4995 In Stock |
|
$0.0604 / $0.4100 | Buy Now |
DISTI #
833-SMD14PLQ-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers RoHS: Compliant | 2370 |
|
$0.0600 / $0.4100 | Buy Now |
DISTI #
84436377
|
Verical | Diode Schottky 40V 1A 2-Pin SOD-123FL T/R Automotive AEC-Q101 Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.0850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMD14PLQ-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMD14PLQ-TP
Micro Commercial Components
Rectifier Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |