-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMD1210B010TF by YAGEO Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK0510
|
Newark | Pptc Reset Fuse, Smd, 30Vdc, 1210, Pptc Case Style:1210 (3225 Metric), Product Range:Smd1210 Serie... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2900 |
|
$0.0640 | Buy Now |
DISTI #
65AK0327
|
Newark | Pptc Reset Fuse, Smd, 30Vdc, 1210, Pptc Case Style:1210 (3225 Metric), Product Range:Smd1210 Serie... more RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0650 | Buy Now |
DISTI #
13-SMD1210B010TFCT-ND
|
DigiKey | PTC RESET FUSE 30V 100MA 1210 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2939 In Stock |
|
$0.0455 / $0.1600 | Buy Now |
DISTI #
65AK0510
|
Avnet Americas | PTC Resettable Fuse 10A 1.5s 30VDC 1.6Ohm 2-Pin 1210 T/R - Product that comes on tape, but is not re... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Ammo Pack |
2900 Partner Stock |
|
$0.1030 / $0.1250 | Buy Now |
DISTI #
SMD1210B010TF
|
Avnet Americas | PTC Resettable Fuse 10A 1.5s 30VDC 1.6Ohm 2-Pin 1210 T/R - Tape and Reel (Alt: SMD1210B010TF) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMD1210B010TF
|
Mouser Electronics | Resettable Fuses - PPTC PPTC 30V 0.1A RoHS: Compliant | 8325 |
|
$0.0580 / $0.1400 | Buy Now |
|
Future Electronics | PPTC RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel |
0 Reel |
|
$0.0378 / $0.0396 | Buy Now |
DISTI #
SMD1210B010TF
|
Avnet Abacus | PTC Resettable Fuse 10A 15s 30VDC 16Ohm 2Pin 1210 TR (Alt: SMD1210B010TF) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMD1210B010TF
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMD1210B010TF
YAGEO Corporation
PTC Resettable Fuse,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | YAGEO | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 3.43 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 1.6 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |