Part Details for SMD1206P150TFT by Polytronics Technology Corp
Overview of SMD1206P150TFT by Polytronics Technology Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for SMD1206P150TFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11290 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 2615 |
|
$0.0750 / $0.3750 | Buy Now |
|
Quest Components | PTC THERMISTOR, SURFACE MOUNT | 2092 |
|
$0.1000 / $0.5000 | Buy Now |
|
CHIPMALL.COM LIMITED | 8V 1.5A 1206 Resettable Fuses ROHS | 11075 |
|
$0.0779 / $0.1586 | Buy Now |
|
Sense Electronic Company Limited | SMD | 3000 |
|
RFQ |
Part Details for SMD1206P150TFT
SMD1206P150TFT CAD Models
SMD1206P150TFT Part Data Attributes:
|
SMD1206P150TFT
Polytronics Technology Corp
Buy Now
Datasheet
|
Compare Parts:
SMD1206P150TFT
Polytronics Technology Corp
PTC Thermistor, Surface Mount, CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POLYTRONICS TECHNOLOGY CORP | |
Package Description | CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RESISTANCE RANGE(RMIN-R1MAX)OHM: 0.04 - 0.12 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING |