Part Details for SMD1206P050TF/13.2 by Shenzhen Ruilongyuan Electronics
Overview of SMD1206P050TF/13.2 by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD1206P050TF/13.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 13.2V 500mA 100A 1A 1206 Resettable Fuses ROHS | 3699 |
|
$0.0417 / $0.0783 | Buy Now |