Part Details for SMD1206B050TF/15 by YAGEO Corporation
Overview of SMD1206B050TF/15 by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SMD1206B050TF/15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2463
|
Newark | Pptc Reset Fuse, Smd, 15Vdc, 1206 Rohs Compliant: Yes |Yageo SMD1206B050TF/15 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8240 |
|
$0.0770 / $0.1110 | Buy Now |
DISTI #
65AK0325
|
Newark | Pptc Reset Fuse, Smd, 15Vdc, 1206, Pptc Case Style:1206 (3216 Metric), Product Range:Smd1206 Series, Voltage Rating:15Vdc, Holding Current:500Ma, Tripping Current:1A, Time To Trip:0.1S, Current Rating Max:100A Rohs Compliant: Yes |Yageo SMD1206B050TF/15 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0670 | Buy Now |
DISTI #
65AK0508
|
Newark | Pptc Reset Fuse, Smd, 15Vdc, 1206, Pptc Case Style:1206 (3216 Metric), Product Range:Smd1206 Series, Voltage Rating:15Vdc, Holding Current:500Ma, Tripping Current:1A, Time To Trip:0.1S, Current Rating Max:100A Rohs Compliant: Yes |Yageo SMD1206B050TF/15 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0700 / $0.1040 | Buy Now |
DISTI #
13-SMD1206B050TF/15CT-ND
|
DigiKey | GDT Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8060 In Stock |
|
$0.0389 / $0.1000 | Buy Now |
DISTI #
SMD1206B050TF/15
|
Avnet Americas | PTC Resettable Fuse 15V 100A 2-Pin 1206 T/R - Tape and Reel (Alt: SMD1206B050TF/15) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
65AK0508
|
Avnet Americas | PTC Resettable Fuse 15V 100A 2-Pin 1206 T/R - Product that comes on tape, but is not reeled (Alt: 65AK0508) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0700 / $0.1040 | Buy Now |
DISTI #
603-SMD1206B050TF/15
|
Mouser Electronics | Resettable Fuses - PPTC 15V 0.5A PPTC SMD 1206 RoHS: Compliant | 21095 |
|
$0.0360 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0286 | Buy Now |
DISTI #
SMD1206B050TF/15
|
Avnet Americas | PTC Resettable Fuse 15V 100A 2-Pin 1206 T/R - Tape and Reel (Alt: SMD1206B050TF/15) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
65AK0508
|
Avnet Americas | PTC Resettable Fuse 15V 100A 2-Pin 1206 T/R - Product that comes on tape, but is not reeled (Alt: 65AK0508) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0700 / $0.1040 | Buy Now |
Part Details for SMD1206B050TF/15
SMD1206B050TF/15 CAD Models
SMD1206B050TF/15 Part Data Attributes:
|
SMD1206B050TF/15
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMD1206B050TF/15
YAGEO Corporation
PTC Resettable Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 31 Weeks, 3 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.15 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.15 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 15 V |