Part Details for SMD1150PL-TPS02 by Micro Commercial Components
Overview of SMD1150PL-TPS02 by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMD1150PL-TPS02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SMD1150PL-TPS02-ND
|
DigiKey | Interface Min Qty: 2500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0612 | Buy Now |
DISTI #
833-SMD1150PL-TPS02
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A SCHOTTKY RECTIFIER | 0 |
|
$0.0400 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.0392 | Buy Now |
Part Details for SMD1150PL-TPS02
SMD1150PL-TPS02 CAD Models
SMD1150PL-TPS02 Part Data Attributes:
|
SMD1150PL-TPS02
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMD1150PL-TPS02
Micro Commercial Components
Rectifier Diode, 150V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 10 µA |