-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMD1150PL-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AM0438
|
Newark | Schottky Rectifier, 150V, 1A, Sod-123Fl Rohs Compliant: Yes |Micro Commercial Components SMD1150PL-T... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1070 / $0.3430 | Buy Now |
DISTI #
SMD1150PL-TPMSCT-ND
|
DigiKey | DIODE SCHOTTKY 150V 1A SOD123FL Min Qty: 1 Container: Cut Tape |
8669 Cut Tape |
|
$0.1036 / $0.3300 | Buy Now |
DISTI #
SMD1150PL-TPMSDKR-ND
|
DigiKey | DIODE SCHOTTKY 150V 1A SOD123FL Min Qty: 1 Container: Digi-Reel |
8669 Digi-Reel® |
|
$0.1036 / $0.3300 | Buy Now |
DISTI #
SMD1150PL-TPMSTR-ND
|
DigiKey | DIODE SCHOTTKY 150V 1A SOD123FL Min Qty: 2500 Container: Reel |
7500 Tape & Reel |
|
$0.0606 / $0.0757 | Buy Now |
DISTI #
833-SMD1150PL-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY 150V 1A SOD123FL RoHS: Compliant | 9860 |
|
$0.0600 / $0.3300 | Buy Now |
DISTI #
V36:1790_06843768
|
Arrow Electronics | Diode Schottky 150V 1A 2-Pin SOD-123FL T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Date Code: 2445 | Americas - 2500 |
|
$0.0576 / $0.0724 | Buy Now |
DISTI #
V72:2272_06843768
|
Arrow Electronics | Diode Schottky 150V 1A 2-Pin SOD-123FL T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2145 Container: Cut Strips | Americas - 481 |
|
$0.0731 | Buy Now |
|
Future Electronics | SMD1150PL Series 150 V 1 A Surface Mount Schottky Rectifier - SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel |
0 Reel |
|
$0.0570 / $0.0610 | Buy Now |
DISTI #
87007682
|
Verical | Diode Schottky 150V 1A 2-Pin SOD-123FL T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2445 | Americas - 2500 |
|
$0.0576 / $0.0724 | Buy Now |
DISTI #
61274430
|
Verical | Diode Schottky 150V 1A 2-Pin SOD-123FL T/R Min Qty: 96 Package Multiple: 1 Date Code: 2145 | Americas - 481 |
|
$0.0731 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMD1150PL-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMD1150PL-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SMD1150PL-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMD1150PL-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDBMS1150-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SMD1150PL-TP vs CDBMS1150-HF |
ES1CLHRQ | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | SMD1150PL-TP vs ES1CLHRQ |
ES1BLHRU | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | SMD1150PL-TP vs ES1BLHRU |
ES1ALHRV | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | SMD1150PL-TP vs ES1ALHRV |
ES1CLRV | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | SMD1150PL-TP vs ES1CLRV |
ES1ALR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | SMD1150PL-TP vs ES1ALR3G |
U1CF5 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | SMD1150PL-TP vs U1CF5 |
ES1BLRF | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | SMD1150PL-TP vs ES1BLRF |
ES1CLMTG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | SMD1150PL-TP vs ES1CLMTG |
ES1BLR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | SMD1150PL-TP vs ES1BLR3G |