-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMD100F-2018-2 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ2018SN-E1TR | Texas Instruments | Multi-Chemistry Charge/Discharge Counter W/ High-Speed 1-Wire I/F (HDQ) 8-SOIC -20 to 70 | |
BQ2018SN-E1 | Texas Instruments | Multi-Chemistry Charge/Discharge Counter W/ High-Speed 1-Wire I/F (HDQ) 8-SOIC -20 to 70 | |
TPS72018QDRVRQ1 | Texas Instruments | Automotive 350mA Ultra-Low-Vin, RF Low-Dropout (LDO) Linear Regulator With Bias Pin 6-WSON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMD100F-2018-2CT-ND
|
DigiKey | PTC RESET FUSE 15V 1.1A 2SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13137 In Stock |
|
$0.2399 / $0.6500 | Buy Now |
DISTI #
650-SMD100F-2018-2
|
Mouser Electronics | Resettable Fuses - PPTC 1.1A 15V 40A Imax RoHS: Compliant | 1714 |
|
$0.2450 / $0.5400 | Buy Now |
|
Future Electronics | SMD Series 15 V 1.1 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.2350 / $0.2450 | Buy Now |
|
Future Electronics | SMD Series 15 V 1.1 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.2350 / $0.2450 | Buy Now |
DISTI #
SMD100F-2018-2
|
TTI | Resettable Fuses - PPTC 1.1A 15V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2400 / $0.2450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMD100F-2018-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMD100F-2018-2
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 5.44 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.93 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.1 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 15 V |