SMD0805P075TF
Description: RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT

Overview of SMD0805P075TF by Polytronics Technology Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage Energy and Power Systems Electronic Manufacturing Renewable Energy

Price & Stock for SMD0805P075TF by Polytronics Technology Corp

Part # Manufacturer Description Stock Price Buy
Quest Components   3044
  • 1 $0.6750
  • 594 $0.2700
  • 2,964 $0.2363
$0.2363 / $0.6750 Buy Now

CAD Models for SMD0805P075TF by Polytronics Technology Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMD0805P075TF by Polytronics Technology Corp

SMD0805P075TF
Polytronics Technology Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
POLYTRONICS TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Additional Feature
RMIN AT 23 DEG CEL
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
1.25 mm
Package Length
2.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.5 mm
Packing Method
TR, 7 INCH
Reference Standard
CUL; TUV; UL
Resistance
0.09 Ω
Resistor Type
PTC RESETTABLE FUSE
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermistor Application
OVERCURRENT PROTECTION
Working Voltage
6 V
Want to compare parts?
  1. SMD0805P075TF
    Polytronics Technology Corp
    RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT
    VS

Related Parts for SMD0805P075TF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMD0805P075TF by Polytronics Technology Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMD0805P075TF by Polytronics Technology Corp

Select Manufacturer
Which Manufacturer of SMD0805P075TF would you like to use for your alert(s)?
  • Please alert me when SMD0805P075TF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMD0805P075TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMD0805P075TF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMD0805P075TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMD0805P075TF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMD0805P075TF by Polytronics Technology Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: