-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK0498
|
Newark | Pptc Reset Fuse, Smd, 6Vdc, 0805, Pptc Case Style:0805 (2012 Metric), Product Range:Smd0805 Series, Voltage Rating:6Vdc, Holding Current:350Ma, Trip Current:750Ma, Time To Trip:0.1S, Current Rating Max:100A Rohs Compliant: Yes |Yageo SMD0805B035TF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0430 | Buy Now |
DISTI #
65AK0315
|
Newark | Pptc Reset Fuse, Smd, 6Vdc, 0805, Pptc Case Style:0805 (2012 Metric), Product Range:Smd0805 Series, Voltage Rating:6Vdc, Holding Current:350Ma, Trip Current:750Ma, Time To Trip:0.1S, Current Rating Max:100A Rohs Compliant: Yes |Yageo SMD0805B035TF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0570 | Buy Now |
DISTI #
13-SMD0805B035TFCT-ND
|
DigiKey | PTC RESET FUSE 6V 350MA 0805 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1967 In Stock |
|
$0.0430 / $0.1500 | Buy Now |
DISTI #
65AK0498
|
Avnet Americas | PTC Resettable Fuse 100A 0.1s 6VDC 0.25Ohm 2-Pin 0805 T/R - Product that comes on tape, but is not reeled (Alt: 65AK0498) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Ammo Pack | 4000 Partner Stock |
|
$0.0970 / $0.1250 | Buy Now |
DISTI #
SMD0805B035TF
|
Avnet Americas | PTC Resettable Fuse 100A 0.1s 6VDC 0.25Ohm 2-Pin 0805 T/R - Tape and Reel (Alt: SMD0805B035TF) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMD0805B035TF
|
Mouser Electronics | Resettable Fuses - PPTC PPTC 6V 0.35A RoHS: Compliant | 5472 |
|
$0.0450 / $0.1200 | Buy Now |
|
Future Electronics | PPTC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.0454 / $0.0511 | Buy Now |
DISTI #
SMD0805B035TF
|
Avnet Abacus | PTC Resettable Fuse 100A 0.1s 6VDC 0.25Ohm 2-Pin 0805 T/R (Alt: SMD0805B035TF) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 0805 350mA 6V SMT | 0 |
|
$0.0822 / $0.1003 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMD0805B035TF
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMD0805B035TF
YAGEO Corporation
PTC Resettable Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | YAGEO | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.2 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.25 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |