-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK0497
|
Newark | Pptc Reset Fuse, Smd, 9Vdc, 0805, Pptc Case Style:0805 (2012 Metric), Product Range:Smd0805 Series, Voltage Rating:9Vdc, Holding Current:200Ma, Tripping Current:500Ma, Time To Trip:0.02S, Current Rating Max:100A Rohs Compliant: Yes |Yageo SMD0805B020TF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4000 |
|
$0.0980 / $0.1250 | Buy Now |
DISTI #
65AK0314
|
Newark | Pptc Reset Fuse, Smd, 9Vdc, 0805, Pptc Case Style:0805 (2012 Metric), Product Range:Smd0805 Series, Voltage Rating:9Vdc, Holding Current:200Ma, Tripping Current:500Ma, Time To Trip:0.02S, Current Rating Max:100A Rohs Compliant: Yes |Yageo SMD0805B020TF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0920 | Buy Now |
DISTI #
61AK2450
|
Newark | Pptc Reset Fuse, Smd, 9Vdc, 0805 Rohs Compliant: Yes |Yageo SMD0805B020TF Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1050 / $0.1240 | Buy Now |
DISTI #
13-SMD0805B020TFCT-ND
|
DigiKey | POLYMERIC PTC RESETTABLE FUSE SU Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11315 In Stock |
|
$0.0491 / $0.1200 | Buy Now |
DISTI #
SMD0805B020TF
|
Avnet Americas | PTC Resettable Fuse 9V 100A 2-Pin 0805 T/R - Tape and Reel (Alt: SMD0805B020TF) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
65AK0497
|
Avnet Americas | PTC Resettable Fuse 9V 100A 2-Pin 0805 T/R - Product that comes on tape, but is not reeled (Alt: 65AK0497) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Ammo Pack | 4000 Partner Stock |
|
$0.0980 / $0.1250 | Buy Now |
DISTI #
603-SMD0805B020TF
|
Mouser Electronics | Resettable Fuses - PPTC 9V 0.2A PPTC SMD 0805 RoHS: Compliant | 16260 |
|
$0.0450 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0361 | Buy Now |
DISTI #
SMD0805B020TF
|
Avnet Americas | PTC Resettable Fuse 9V 100A 2-Pin 0805 T/R - Tape and Reel (Alt: SMD0805B020TF) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
65AK0497
|
Avnet Americas | PTC Resettable Fuse 9V 100A 2-Pin 0805 T/R - Product that comes on tape, but is not reeled (Alt: 65AK0497) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Ammo Pack | 4000 Partner Stock |
|
$0.0980 / $0.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMD0805B020TF
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMD0805B020TF
YAGEO Corporation
PTC Resettable Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 31 Weeks, 3 Days | |
Samacsys Manufacturer | YAGEO | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.2 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.65 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 9 V |