Part Details for SMD0805-005C-15V by BNstar
Overview of SMD0805-005C-15V by BNstar
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1005CCJ | Rochester Electronics LLC | ADC1005 - A/D Converter | |
9FGV1005CQ506LTGI8 | Renesas Electronics Corporation | Programmable PhiClock™ Generator | |
9FGV1005C002LTGI | Renesas Electronics Corporation | Programmable PhiClock™ Generator |
Price & Stock for SMD0805-005C-15V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 15V 50mA 40A 150mA 0805 Resettable Fuses ROHS | 4990 |
|
$0.0186 / $0.0335 | Buy Now |