Part Details for SMD0805-003-60V by Sea & Land Electronic Corp
Results Overview of SMD0805-003-60V by Sea & Land Electronic Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMD0805-003-60V Information
SMD0805-003-60V by Sea & Land Electronic Corp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD18531Q5A | Texas Instruments | 60V, N ch NexFET MOSFET™, single SON5x6, 4.6mOhm 8-VSONP -55 to 150 | |
CSD18537NQ5A | Texas Instruments | 60V, N ch NexFET MOSFET™, single SON5x6, 13mOhm 8-VSONP -55 to 150 | |
CSD18563Q5AT | Texas Instruments | 60V, N ch NexFET MOSFET™, single SON5x6, 6.8mOhm 8-VSONP -55 to 150 |
Price & Stock for SMD0805-003-60V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0805 Resettable Fuses ROHS | 4780 |
|
$0.0229 / $0.0436 | Buy Now |