Part Details for SMD075F-2 by TE Connectivity
Overview of SMD075F-2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD075F-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PTC Resettable Fuse 1.1A(hold) 1.5A(trip) 30V 40A 1.7W 0.35Ohm SMD Solder Pad 2920 T/R RoHS: Compliant |
1868 In Stock |
|
$0.2020 / $0.9370 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 1.1A(hold) 1.5A(trip) 30V 40A 1.7W 0.35Ohm SMD Solder Pad 2920 T/R RoHS: Compliant |
1868 In Stock |
|
$0.2020 / $1.0307 | Buy Now |
|
Bristol Electronics | 628 |
|
RFQ | ||
|
Bristol Electronics | 5258 |
|
RFQ | ||
|
Bristol Electronics | 516 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 1589 |
|
$0.3022 / $0.7555 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 1400 |
|
$0.3022 / $0.7555 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 444 |
|
$0.3778 / $0.7555 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 160 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 502 |
|
$0.6000 / $1.5000 | Buy Now |
Part Details for SMD075F-2
SMD075F-2 CAD Models
SMD075F-2 Part Data Attributes:
|
SMD075F-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMD075F-2
TE Connectivity
PTC Resettable Fuse, Surface Mount, CHIP, 2018, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 2018, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(RMIN-R1MAX): 0.35-1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.7 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for SMD075F-2
This table gives cross-reference parts and alternative options found for SMD075F-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMD075F-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFSM075.2 | PTC Resettable Fuse, Surface Mount | Schurter Electronic Components | SMD075F-2 vs PFSM075.2 |
ASMD075 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.29ohm, SURFACE MOUNT, CHIP | TE Connectivity | SMD075F-2 vs ASMD075 |