-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMD0603B050TF by YAGEO Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK0495
|
Newark | Pptc Reset Fuse, Smd, 6Vdc, 0603, Pptc Case Style:0603 (1608 Metric), Product Range:Smd0603 Series... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8000 |
|
$0.0690 | Buy Now |
DISTI #
65AK0312
|
Newark | Pptc Reset Fuse, Smd, 6Vdc, 0603, Pptc Case Style:0603 (1608 Metric), Product Range:Smd0603 Series... more RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0760 / $0.0900 | Buy Now |
DISTI #
13-SMD0603B050TFCT-ND
|
DigiKey | PTC RESET FUSE 6V 500MA 0603 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19588 In Stock |
|
$0.0701 / $0.2400 | Buy Now |
DISTI #
65AK0495
|
Avnet Americas | PTC Resettable Fuse 6V 40A 2-Pin 0603 T/R - Product that comes on tape, but is not reeled (Alt: 65AK... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Ammo Pack |
8000 Partner Stock |
|
$0.1280 / $0.1980 | Buy Now |
DISTI #
SMD0603B050TF
|
Avnet Americas | PTC Resettable Fuse 6V 40A 2-Pin 0603 T/R - Tape and Reel (Alt: SMD0603B050TF) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMD0603B050TF
|
Mouser Electronics | Resettable Fuses - PPTC 6V 0.5A PPTC SMD 0603 RoHS: Compliant | 5300 |
|
$0.0780 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0583 / $0.0603 | Buy Now |
DISTI #
SMD0603B050TF
|
Avnet Abacus | PTC Resettable Fuse 6V 40A 2Pin 0603 TR (Alt: SMD0603B050TF) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMD0603B050TF
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMD0603B050TF
YAGEO Corporation
PTC Resettable Fuse,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | MINIMUM RESISTANCE IS 0.1 OHMS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.55 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |