Part Details for SMD050-2 by TE Connectivity
Overview of SMD050-2 by TE Connectivity
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD050-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 19264 |
|
$0.1013 / $0.7500 | Buy Now |
|
Bristol Electronics | 7878 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 14432 |
|
$0.1013 / $0.7500 | Buy Now |
|
Bristol Electronics | 1877 |
|
RFQ | ||
|
Bristol Electronics | 12870 |
|
RFQ | ||
|
Bristol Electronics | 11466 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 1225 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 21659 |
|
$0.1890 / $0.5400 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 6613 |
|
$0.1980 / $0.5400 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 4392 |
|
$0.1500 / $1.0000 | Buy Now |
Part Details for SMD050-2
SMD050-2 CAD Models
SMD050-2 Part Data Attributes:
|
SMD050-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMD050-2
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE VALUE 0.87 OHM AT 20 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 1.5 W | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL | |
Terminal Shape | FLAT | |
Thermistor Application | OVERLOAD PROTECTION |