Part Details for SMD-PET2824-1/63/20PCM7.2BP330 by Wima
Overview of SMD-PET2824-1/63/20PCM7.2BP330 by Wima
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for SMD-PET2824-1/63/20PCM7.2BP330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 1 UF, SURFACE MOUNT, 2824 | 1450 |
|
$0.5500 / $1.5000 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 1 UF, SURFACE MOUNT, 2824 | 56 |
|
$0.8700 / $2.3200 | Buy Now |