SMD-3500L
Synergy Microwave Corp
Description: Triple Balanced Mixer, 10MHz Min, 3500MHz Max, 9dB Conversion Loss-Max, SURFACE MOUNT PACKAGE-6

Overview of SMD-3500L by Synergy Microwave Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
BLM15PX121BH1D Murata Manufacturing Co Ltd FB SMD 0402inch 120ohm POWRTRN
BLM15PX181SH1D Murata Manufacturing Co Ltd FB SMD 0402inch 180ohm POWRTRN
BLM21HE802SN1L Murata Manufacturing Co Ltd FB SMD 0805inch 8000ohm NONAUTO

CAD Models for SMD-3500L by Synergy Microwave Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMD-3500L by Synergy Microwave Corp

SMD-3500L
Synergy Microwave Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SYNERGY MICROWAVE CORP
Package Description
SURFACE MOUNT PACKAGE-6
Reach Compliance Code
compliant
Characteristic Impedance
50 Ω
Construction
COMPONENT
Conversion Loss-Max
9 dB
Input Power-Max (CW)
10 dBm
Operating Frequency-Max
3500 MHz
Operating Frequency-Min
10 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
TRIPLE BALANCED
Want to compare parts?
  1. SMD-3500L
    Synergy Microwave Corp
    Triple Balanced Mixer, 10MHz Min, 3500MHz Max, 9dB Conversion Loss-Max, SURFACE MOUNT PACKAGE-6
    VS

Related Parts for SMD-3500L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMD-3500L by Synergy Microwave Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMD-3500L by Synergy Microwave Corp

  • Please alert me when SMD-3500L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMD-3500L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMD-3500L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMD-3500L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMD-3500L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMD-3500L by Synergy Microwave Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: