Part Details for SMD-08-093-K-083 by Sumida Corporation
Overview of SMD-08-093-K-083 by Sumida Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for SMD-08-093-K-083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMD-08-093-K-083
|
Avnet Americas | Cable Ribbon 8Conductors 0.93mm Pitch 8.3mm Length Polyimide Reel - Tape and Reel (Alt: SMD-08-093-K-083) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |