Part Details for SMCW6150 by celduc relais
Overview of SMCW6150 by celduc relais
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCW6150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SMCW6150-ND
|
DigiKey | SOFT-STARTER 3PH.15KW/200-480V Min Qty: 1 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$1,039.9400 | Buy Now |
|
Onlinecomponents.com | Soft-Starter 3Ph.15KW - 200-480V RoHS: Compliant | 0 |
|
$705.5400 / $747.2300 | Buy Now |
DISTI #
SMCW6150
|
TME | Module: soft-start, 200÷480VAC, for DIN rail mounting, 10÷24VDC Min Qty: 1 | 0 |
|
$720.9300 / $961.2400 | RFQ |