Part Details for SMCP1500SC by Eaton Bussmann
Overview of SMCP1500SC by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCP1500SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ3861
|
Newark | Smcp Tss, 140V Off, 180 V Switch/ T&r |Eaton Bussmann SMCP1500SC RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2990 | Buy Now |
DISTI #
283-SMCP1500SCTR-ND
|
DigiKey | THYRISTOR 140V 400A DO214AA Min Qty: 6000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1737 / $0.1940 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1910 / $0.2780 | Buy Now |
DISTI #
000000000006248024
|
Sager | Thyristor Surge Protection Devices - TSPD SMCP TSS, 140V OFF, 180 V SWIT Min Qty: 3000 | 0 |
|
$0.1878 / $0.1931 | Buy Now |