Part Details for SMCJE24CAH by Eaton Bussmann
Overview of SMCJE24CAH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJE24CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-SMCJE24CAHCT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC BI Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2897 In Stock |
|
$0.1900 / $1.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2350 / $0.3420 | Buy Now |
DISTI #
000000000006317819
|
Sager | ESD Suppressors / TVS Diodes AUTO TVS DIODE, SMCJE FAMILY, 24Vdc, Bi- Min Qty: 3000 | 0 |
|
$0.2311 / $0.2375 | Buy Now |