Part Details for SMCJ9.0CA-M3/9AT by Vishay Intertechnologies
Overview of SMCJ9.0CA-M3/9AT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ9.0CA-M3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T3205
|
Newark | 1.5Kw,9.0V 5%,bidir, smc Tvs |Vishay SMCJ9.0CA-M3/9AT RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.4400 | Buy Now |
DISTI #
SMCJ9.0CA-M3/9AT
|
Avnet Americas | Diode TVS Single Bi-Dir 9V 1.5KW 2-Pin SMC T/R (Alt: SMCJ9.0CA-M3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.3293 / $0.3500 | Buy Now |
DISTI #
78-SMCJ9.0CAM39AT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5KW,9.0V 5%,BIDIR,SMC TVS RoHS: Compliant | 0 |
|
$0.3500 | Order Now |
DISTI #
SMCJ9.0CA-M3/9AT
|
TTI | ESD Protection Diodes / TVS Diodes 1.5KW,9.0V 5%,BIDIR,SMC TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.3500 | Buy Now |
Part Details for SMCJ9.0CA-M3/9AT
SMCJ9.0CA-M3/9AT CAD Models
SMCJ9.0CA-M3/9AT Part Data Attributes
|
SMCJ9.0CA-M3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ9.0CA-M3/9AT
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 11.1 V | |
Breakdown Voltage-Min | 10 V | |
Breakdown Voltage-Nom | 10.55 V | |
Clamping Voltage-Max | 15.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 9 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ9.0CA-M3/9AT
This table gives cross-reference parts and alternative options found for SMCJ9.0CA-M3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ9.0CA-M3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ9.0CA-M3/57T | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | SMCJ9.0CA-M3/9AT vs SMCJ9.0CA-M3/57T |
SMCJ9.0CA-M3/9AT | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | SMCJ9.0CA-M3/9AT vs SMCJ9.0CA-M3/9AT |
SMCJ9.0CA | Kyocera AVX Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, SMCJ, 2 PIN | SMCJ9.0CA-M3/9AT vs SMCJ9.0CA |
SMCJ9.0CA | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ9.0CA-M3/9AT vs SMCJ9.0CA |
1.5SMCJ9.0CA-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ9.0CA-M3/9AT vs 1.5SMCJ9.0CA-T3-LF |