There are no models available for this part yet.
Overview of SMCJ9.0CA-HRA by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMCJ9.0CA-HRA by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64X6754
|
Newark | Tvs Diode, 1.5Kw, 9V, Bi-Directional, Do-214Ab, Product Range:Smcj-Hra Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:9V, Clamping Voltage Max:15.4V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse SMCJ9.0CA-HRA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.9000 | Buy Now | |
DISTI #
64X8302
|
Newark | Tvs Diode, 1.5Kw, 9V, Bi-Directional, Do-214Ab, Product Range:Smcj-Hra Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:9V, Clamping Voltage Max:15.4V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse SMCJ9.0CA-HRA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$14.9000 | Buy Now | |
DISTI #
SMCJ9.0CA-HRA-ND
|
DigiKey | TVS DIODE 9VWM 15.4VC DO214AB Min Qty: 3000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.5000 | Buy Now | |
DISTI #
576-SMCJ9.0CA-HRA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5kW 9V Hi Rel 5% Bi-Directional RoHS: Compliant | 0 |
|
$12.5000 | Order Now | |
DISTI #
SMCJ9.0CA-HRA
|
TTI | ESD Protection Diodes / TVS Diodes 1.5kW 9V Hi Rel 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$12.5000 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 1500W 9V DO214AB (SMC) SMT T&R | 0 |
|
$25.0044 / $26.7547 | RFQ |
CAD Models for SMCJ9.0CA-HRA by Littelfuse Inc
Part Data Attributes for SMCJ9.0CA-HRA by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY
|
Breakdown Voltage-Max
|
11.1 V
|
Breakdown Voltage-Min
|
10 V
|
Breakdown Voltage-Nom
|
10.55 V
|
Clamping Voltage-Max
|
15.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Reference Standard
|
MIL-PRF-19500; MIL-STD-750; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
9 V
|
Reverse Current-Max
|
10 µA
|
Reverse Test Voltage
|
9 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|