Part Details for SMCJ9.0ATR by SMC Diode Solutions
Results Overview of SMCJ9.0ATR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ9.0ATR Information
SMCJ9.0ATR by SMC Diode Solutions is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS51220ATRTVRQ1 | Texas Instruments | Automotive 4.5V to 32V Dual Synchronous Buck Controller with Two LDOs 32-WQFN -40 to 85 |
Price & Stock for SMCJ9.0ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ9.0ATR-SMC
|
TME | Diode: TVS, 1.5kW, 10÷11.1V, 97.4A, unidirectional, SMC, reel, SMCJ Min Qty: 1 | 0 |
|
$0.1440 / $0.8260 | RFQ |