-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ9.0A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3392451
|
Farnell | TVS DIODE, UNIDIR, 9V, DO-214AB RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 2808 |
|
$0.2246 / $0.5202 | Buy Now |
DISTI #
3392451RL
|
Farnell | TVS DIODE, UNIDIR, 9V, DO-214AB RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 2808 |
|
$0.2246 / $0.3059 | Buy Now |
DISTI #
SMCJ9.0ALFCT-ND
|
DigiKey | TVS DIODE 9VWM 15.4VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21326 In Stock |
|
$0.1563 / $0.5200 | Buy Now |
DISTI #
576-SMCJ9.0A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 9V 5% Uni-Directional RoHS: Compliant | 3358 |
|
$0.1580 / $0.5200 | Buy Now |
DISTI #
V36:1790_06470695
|
Arrow Electronics | Diode TVS Single Uni-Dir 9V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2449 | Americas - 9000 |
|
$0.1833 | Buy Now |
DISTI #
71336737
|
RS | 1500W Surface Mount Transient Voltage Suppressor | Littelfuse SMCJ9.0A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4800 / $0.5700 | RFQ |
|
Future Electronics | 15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.1220 / $0.1270 | Buy Now |
DISTI #
87143912
|
Verical | Diode TVS Single Uni-Dir 9V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2449 | Americas - 9000 |
|
$0.1833 | Buy Now |
DISTI #
87803141
|
Verical | Diode TVS Single Uni-Dir 9V 1.5KW 2-Pin SMC T/R Min Qty: 233 Package Multiple: 1 | Americas - 2550 |
|
$0.1835 / $0.2506 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 30 |
|
$0.3750 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ9.0A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ9.0A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 11.1 V | |
Breakdown Voltage-Min | 10 V | |
Breakdown Voltage-Nom | 10.55 V | |
Clamping Voltage-Max | 15.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 9 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 9 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMCJ9.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ9.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ9.0 | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | SMCJ9.0A vs SMCJ9.0 |
SMCJ9.0A-HRAT7 | Littelfuse Inc | $15.9118 | Trans Voltage Suppressor Diode | SMCJ9.0A vs SMCJ9.0A-HRAT7 |
SMCJ9.0A | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | SMCJ9.0A vs SMCJ9.0A |
SMCJ9.0 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | SMCJ9.0A vs SMCJ9.0 |
SMCJ9.0 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SMCJ9.0A vs SMCJ9.0 |
SMCJ9.0A-HRA | Littelfuse Inc | $21.6992 | Trans Voltage Suppressor Diode | SMCJ9.0A vs SMCJ9.0A-HRA |
SMCJ9.0 | Square D by Schneider Electric | Check for Price | Trans Voltage Suppressor Diode, 9V V(RWM), Unidirectional, | SMCJ9.0A vs SMCJ9.0 |
SMCJ9.0A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ9.0A vs SMCJ9.0A |
1SMC9.0AT3G | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | SMCJ9.0A vs 1SMC9.0AT3G |
The recommended footprint and land pattern for SMCJ9.0A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of SMCJ9.0A according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is soldered correctly and that the PCB is designed to minimize thermal resistance.
Yes, SMCJ9.0A can be used in a parallel configuration to increase the power rating. However, it is essential to ensure that the devices are matched in terms of their electrical characteristics and that the PCB is designed to minimize current imbalance between the devices.
The SMCJ9.0A has an ESD rating of Class 3A (>25000 V) per IEC 61000-4-2.
Yes, SMCJ9.0A is compatible with lead-free soldering processes and is RoHS compliant.