-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-SMCJ9.0ACT-ND
|
DigiKey | TVS DIODE 9VWM 15.4VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.1638 / $0.6100 | Buy Now |
DISTI #
652-SMCJ9.0A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 9volts 10uA 97.4 Amps Uni-Dir RoHS: Compliant | 10783 |
|
$0.1630 / $0.6300 | Buy Now |
DISTI #
V79:2366_29353830
|
Arrow Electronics | Diode TVS Single Uni-Dir 9V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Date Code: 1711 | Americas - 148 |
|
$0.1431 / $0.2718 | Buy Now |
DISTI #
V72:2272_06261327
|
Arrow Electronics | Diode TVS Single Uni-Dir 9V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1711 Container: Cut Strips | Americas - 3 |
|
$0.5272 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 9V 1.5KW 2-Pin DO-214AB RoHS: Compliant | 0 |
|
$0.1626 / $0.3406 | Buy Now |
DISTI #
84746921
|
Verical | Diode TVS Single Uni-Dir 9V 1.5KW 2-Pin SMC T/R Min Qty: 57 Package Multiple: 1 Date Code: 1711 | Americas - 148 |
|
$0.2718 | Buy Now |
|
Bristol Electronics | 2499 |
|
RFQ | ||
|
Quest Components | 1999 |
|
$0.2184 / $0.5460 | Buy Now | |
DISTI #
SMCJ9.0A
|
TTI | ESD Protection Diodes / TVS Diodes 9volts 10uA 97.4 Amps Uni-Dir pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.1610 | Buy Now |
DISTI #
SMCJ9.0A
|
Avnet Abacus | Diode TVS Single Uni-Directional 9V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ9.0A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ9.0A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ9.0A
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 11.5 V | |
Breakdown Voltage-Min | 10 V | |
Breakdown Voltage-Nom | 10.75 V | |
Clamping Voltage-Max | 15.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 9 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ9.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ9.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ9.0A | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | SMCJ9.0A vs SMCJ9.0A |
SMCJ9.0AHE3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMCJ9.0A vs SMCJ9.0AHE3_A/I |
SMCJ9.0A | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | SMCJ9.0A vs SMCJ9.0A |
SMCJ9.0A | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN | SMCJ9.0A vs SMCJ9.0A |