Part Details for SMCJ8.5A-13-F by Diodes Incorporated
Overview of SMCJ8.5A-13-F by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ8.5A-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ8.5A-FDICT-ND
|
DigiKey | TVS DIODE 8.5V 14.4V SMC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel®, Tape & Reel (TR) |
23241 In Stock |
|
$0.4988 / $1.5500 | Buy Now |
DISTI #
SMCJ8.5A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 8.5V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ8.5A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 54000 Factory Stock |
|
$0.5041 | Buy Now |
DISTI #
621-SMCJ8.5A-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 8.5V RoHS: Compliant | 2900 |
|
$0.5700 / $1.3300 | Buy Now |
|
Future Electronics | SMCJ Series 8.5 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.4900 / $0.5300 | Buy Now |
|
Future Electronics | SMCJ Series 8.5 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4900 / $0.5250 | Buy Now |
DISTI #
SMCJ8.5A-13-F
|
TME | Diode: TVS, 1.5kW, 9.44÷10.4V, 104.2A, unidirectional, SMC Min Qty: 3 | 0 |
|
$0.1270 / $0.2590 | RFQ |
DISTI #
SMCJ8.5A-13-F
|
Avnet Silica | Diode TVS Single Uni-Dir 8.5V 1.5KW 2-Pin SMC T/R (Alt: SMCJ8.5A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | SMCJ Series 8.5 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1347 / $0.1443 | Buy Now |
Part Details for SMCJ8.5A-13-F
SMCJ8.5A-13-F CAD Models
SMCJ8.5A-13-F Part Data Attributes
|
SMCJ8.5A-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMCJ8.5A-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | SMC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 10.4 V | |
Breakdown Voltage-Min | 9.44 V | |
Breakdown Voltage-Nom | 9.92 V | |
Clamping Voltage-Max | 14.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ8.5A-13-F
This table gives cross-reference parts and alternative options found for SMCJ8.5A-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ8.5A-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ8.5A-T | Micro Commercial Components | Check for Price | Transient Suppressor, | SMCJ8.5A-13-F vs SMCJ8.5A-T |
SMCJ8.5 | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMCJ8.5A-13-F vs SMCJ8.5 |
SM15T10A | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AB, | SMCJ8.5A-13-F vs SM15T10A |
SMCJ8.5AHE3/57T | Vishay Semiconductors | Check for Price | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | SMCJ8.5A-13-F vs SMCJ8.5AHE3/57T |
SMCJ8.5AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMCJ8.5A-13-F vs SMCJ8.5AE3 |
SMCJ8.5 | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SMCJ8.5A-13-F vs SMCJ8.5 |
SMCJ8.5-T | Micro Commercial Components | Check for Price | Transient Suppressor, | SMCJ8.5A-13-F vs SMCJ8.5-T |
1SMC8.5AT3 | onsemi | Check for Price | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 403-03, SMC, 2 PIN | SMCJ8.5A-13-F vs 1SMC8.5AT3 |
1SMC8.5A | Motorola Mobility LLC | Check for Price | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 403-03, SMC, 2 PIN | SMCJ8.5A-13-F vs 1SMC8.5A |
SMCJ8.5A-7 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN | SMCJ8.5A-13-F vs SMCJ8.5A-7 |