Part Details for SMCJ78C by FCI Semiconductor
Overview of SMCJ78C by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCJ78C
SMCJ78C CAD Models
SMCJ78C Part Data Attributes
|
SMCJ78C
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMCJ78C
FCI Semiconductor
Trans Voltage Suppressor Diode, 78V V(RWM), Bidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 96.4 V | |
Clamping Voltage-Max | 139 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 78 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ78C
This table gives cross-reference parts and alternative options found for SMCJ78C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ78C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ78C | Trans Voltage Suppressor Diode, 78V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | SMCJ78C vs SMCJ78C |
SMCJ78C | Trans Voltage Suppressor Diode, 78V V(RWM), Bidirectional | Bytesonic Corporation | SMCJ78C vs SMCJ78C |
SMCJ78C | SMCJ78C | WEITRON INTERNATIONAL CO., LTD. | SMCJ78C vs SMCJ78C |