Part Details for SMCJ70CA-13-F by Diodes Incorporated
Results Overview of SMCJ70CA-13-F by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ70CA-13-F Information
SMCJ70CA-13-F by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ70CA-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7906
|
Newark | Tvs Diode, 1.5Kw, 70V, Bidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ70CA-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2490 |
|
$0.3390 / $0.6340 | Buy Now |
DISTI #
SMCJ70CA-FDICT-ND
|
DigiKey | TVS DIODE 70VWM 113VC SMC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34393 In Stock |
|
$0.3427 / $0.6100 | Buy Now |
DISTI #
SMCJ70CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 70V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ70CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1254000 Factory Stock |
|
$0.1900 / $0.1999 | Buy Now |
DISTI #
621-SMCJ70CA-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 70.0V RoHS: Compliant | 0 |
|
$0.5310 / $0.6100 | Order Now |
|
Future Electronics | SMCJ Series 70 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1900 / $0.1980 | Buy Now |
|
Future Electronics | SMCJ Series 70 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1900 / $0.1980 | Buy Now |
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,70V V(RWM),DO-214AB / SMC,LEAD FREE | 246 |
|
$0.4875 / $0.9750 | Buy Now |
DISTI #
SMCJ70CA-13-F
|
TME | Diode: TVS, 1.5kW, 77.8÷86V, 13.3A, bidirectional, SMC, reel,tape Min Qty: 3 | 0 |
|
$0.1290 / $0.2460 | RFQ |
DISTI #
SMCJ70CA-13-F
|
Avnet Asia | Diode TVS Single Bi-Dir 70V 1.5KW 2-Pin SMC T/R (Alt: SMCJ70CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2162 / $0.2418 | Buy Now |
DISTI #
SMCJ70CA-13-F
|
Avnet Silica | Diode TVS Single BiDir 70V 15KW 2Pin SMC TR (Alt: SMCJ70CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SMCJ70CA-13-F
SMCJ70CA-13-F CAD Models
SMCJ70CA-13-F Part Data Attributes
|
SMCJ70CA-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMCJ70CA-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 2 | |
Manufacturer Package Code | SMC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 86 V | |
Breakdown Voltage-Min | 77.8 V | |
Breakdown Voltage-Nom | 81.9 V | |
Clamping Voltage-Max | 113 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ70CA-13-F
This table gives cross-reference parts and alternative options found for SMCJ70CA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ70CA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ70CA | Taiwan Semiconductor | $0.3725 | Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | SMCJ70CA-13-F vs SMCJ70CA |
SMCJ70CA-E3/9AT | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ70CA-13-F vs SMCJ70CA-E3/9AT |
SMCJ70CA | Kyocera AVX Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, SMCJ, 2 PIN | SMCJ70CA-13-F vs SMCJ70CA |
SMCJ70CA-M3/9AT | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ70CA-13-F vs SMCJ70CA-M3/9AT |
SMCJ70CA-M3/57T | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ70CA-13-F vs SMCJ70CA-M3/57T |
1.5SMC82CA | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | SMCJ70CA-13-F vs 1.5SMC82CA |
SMCJ70CA | Bourns Inc | $0.2709 | Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMCJ70CA-13-F vs SMCJ70CA |