Part Details for SMCJ70A by FCI Semiconductor
Overview of SMCJ70A by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCJ70A
SMCJ70A CAD Models
SMCJ70A Part Data Attributes
|
SMCJ70A
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMCJ70A
FCI Semiconductor
Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 81.9 V | |
Clamping Voltage-Max | 113 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ70A
This table gives cross-reference parts and alternative options found for SMCJ70A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ70A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ70A | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | SMCJ70A vs SMCJ70A |
SMCJ70A | Trans Voltage Suppressor Diode | Microchip Technology Inc | SMCJ70A vs SMCJ70A |
SMCJ70A | Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional | PRO-AN Electronic Co Ltd | SMCJ70A vs SMCJ70A |
SMCJ70A | Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional | Transpro Electronics Corp | SMCJ70A vs SMCJ70A |
SMCJ70A | Trans Voltage Suppressor Diode, | Alpha & Omega Semiconductor | SMCJ70A vs SMCJ70A |
SMCJ70A | Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, | SynSemi Inc | SMCJ70A vs SMCJ70A |
SMCJ70A | Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional | Zowie Technology Corp | SMCJ70A vs SMCJ70A |
SMCJ70A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMCJ70A vs SMCJ70A |