Part Details for SMCJ7.5CAQ-13-F by Diodes Incorporated
Overview of SMCJ7.5CAQ-13-F by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM63635CAQDRRRQ1 | Texas Instruments | 3.5-V to 32-V, 3.25-A step-down voltage converter with spread spectrum 12-WSON -40 to 150 | |
LM63615CAQDRRRQ1 | Texas Instruments | 3.5-V to 36-V, 1.5-A step-down voltage converter with spread spectrum 12-WSON -40 to 150 | |
LM63625CAQDRRRQ1 | Texas Instruments | 3.5-V to 36-V, 2.5-A step-down voltage converter with spread spectrum 12-WSON -40 to 150 |
Price & Stock for SMCJ7.5CAQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SMCJ7.5CAQ-13-FTR-ND
|
DigiKey | TRANSIENT VOLTAGE SUPPRESSOR SMC Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2461 / $0.2600 | Buy Now |
DISTI #
SMCJ7.5CAQ-13-F
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 1.5kW 7.5V 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ7.5CAQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2522 | Buy Now |
DISTI #
SMCJ75CAQ-13-F
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 1.5kW 7.5V 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ75CAQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2522 | Buy Now |
DISTI #
621-SMCJ7.5CAQ-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor PP SMC T&R 3K RoHS: Compliant | 0 |
|
$0.2460 / $0.2600 | Order Now |
Part Details for SMCJ7.5CAQ-13-F
SMCJ7.5CAQ-13-F CAD Models
SMCJ7.5CAQ-13-F Part Data Attributes
|
SMCJ7.5CAQ-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMCJ7.5CAQ-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2019-11-26 | |
Additional Feature | EXCELLENT CLAMPING CPABILITY | |
Breakdown Voltage-Max | 9.21 V | |
Breakdown Voltage-Min | 8.33 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 7.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ7.5CAQ-13-F
This table gives cross-reference parts and alternative options found for SMCJ7.5CAQ-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ7.5CAQ-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
15BJ7-5CA | Eaton Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, SMBF, 2 PIN | SMCJ7.5CAQ-13-F vs 15BJ7-5CA |
SMCJ7.5CAHM6 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMCJ7.5CAQ-13-F vs SMCJ7.5CAHM6 |
SMCJ7.5CAHV7 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMCJ7.5CAQ-13-F vs SMCJ7.5CAHV7 |
SMCJ7.5CAV7 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMCJ7.5CAQ-13-F vs SMCJ7.5CAV7 |
SMCJ7.5CAHV6 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMCJ7.5CAQ-13-F vs SMCJ7.5CAHV6 |
SMCJ7.5CAHV6G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMCJ7.5CAQ-13-F vs SMCJ7.5CAHV6G |
SMCJ7.5CAV6 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMCJ7.5CAQ-13-F vs SMCJ7.5CAV6 |
SMCJ7.5CAV7G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMCJ7.5CAQ-13-F vs SMCJ7.5CAV7G |
SMCJ7.5CAV6G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMCJ7.5CAQ-13-F vs SMCJ7.5CAV6G |