Part Details for SMCJ7.5CA-E3/57T by Vishay Semiconductors
Overview of SMCJ7.5CA-E3/57T by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ7.5CA-E3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ7.5CA-E3/57TGICT-ND
|
DigiKey | TVS DIODE 7.5VWM 12.9VC DO214AB Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1399 In Stock |
|
$0.1805 / $0.6800 | Buy Now |
|
New Advantage Corporation | 1500 W 7.5 V Bi Directional Surface Mount Transient Voltage Suppressor Diode RoHS: Compliant Min Qty: 1 Package Multiple: 850 | 16150 |
|
$0.1547 / $0.1657 | Buy Now |
Part Details for SMCJ7.5CA-E3/57T
SMCJ7.5CA-E3/57T CAD Models
SMCJ7.5CA-E3/57T Part Data Attributes
|
SMCJ7.5CA-E3/57T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMCJ7.5CA-E3/57T
Vishay Semiconductors
DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 9.21 V | |
Breakdown Voltage-Min | 8.33 V | |
Breakdown Voltage-Nom | 8.77 V | |
Clamping Voltage-Max | 12.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ7.5CA-E3/57T
This table gives cross-reference parts and alternative options found for SMCJ7.5CA-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ7.5CA-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ7.5CA | Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MERITEK Electronics Corporation | SMCJ7.5CA-E3/57T vs SMCJ7.5CA |
SMCJ7.5CA | Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMCJ7.5CA-E3/57T vs SMCJ7.5CA |
SMCJ7.5CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ7.5CA-E3/57T vs SMCJ7.5CAHM3_A/I |
1.5SMCJ7.5C-AU-R1-10001 | Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional, | PanJit Semiconductor | SMCJ7.5CA-E3/57T vs 1.5SMCJ7.5C-AU-R1-10001 |
1.5SMCJ7.5CA-AU-R2-00001 | Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional, | PanJit Semiconductor | SMCJ7.5CA-E3/57T vs 1.5SMCJ7.5CA-AU-R2-00001 |
1.5SMCJ7.5CA-AU_R1_000A1 | Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | SMCJ7.5CA-E3/57T vs 1.5SMCJ7.5CA-AU_R1_000A1 |
SMCJ7.5CA | Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional, | Silicon Standard Corp | SMCJ7.5CA-E3/57T vs SMCJ7.5CA |
SMCJ7.5CA | Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SMCJ7.5CA-E3/57T vs SMCJ7.5CA |
SMCJ7.5CA | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 8.33V; PPK Max (W): 1500W; Condition: 10×1000us; VRWM Max (V): 7.5V; VBR Min (V): 8.33V; VBR Max (V): 9.21V; IR Max (uA): 100uA; VC Max (V): 12.9V; Package: SMC | Galaxy Microelectronics | SMCJ7.5CA-E3/57T vs SMCJ7.5CA |
1.5SMCJ7.5C | Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | World Products Inc | SMCJ7.5CA-E3/57T vs 1.5SMCJ7.5C |