There are no models available for this part yet.
Overview of SMCJ64A-AT/TR13 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMCJ64A-AT/TR13 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AK4898
|
Newark | Tvs Diode, Unidir, 103V, Do-214Ab Rohs Compliant: Yes |Yageo SMCJ64A-AT/TR13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2430 | Buy Now | |
DISTI #
13-SMCJ64A-AT/TR13CT-ND
|
DigiKey | SMCJ, DO-214AB, 64V, 103V, AUTO, Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2620 In Stock |
|
$0.1275 / $0.4500 | Buy Now | |
DISTI #
SMCJ64A-AT/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 64V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ64A-AT/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.1060 | Buy Now | ||
DISTI #
SMCJ64A-AT/TR13
|
TTI | ESD Protection Diodes / TVS Diodes SMCJ DO-214AB 64V 103V AUT RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1060 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 1500W 64V DO214AB (SMC) AUTO(AEC-Q101) S | 0 |
|
$0.1753 / $0.2016 | RFQ |
CAD Models for SMCJ64A-AT/TR13 by YAGEO Corporation
Part Data Attributes for SMCJ64A-AT/TR13 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMC, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
18 Weeks
|
Date Of Intro
|
2019-04-29
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
Breakdown Voltage-Max
|
78.6 V
|
Breakdown Voltage-Min
|
71.1 V
|
Breakdown Voltage-Nom
|
74.85 V
|
Clamping Voltage-Max
|
103 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Reference Standard
|
AEC-Q101; UL CERTIFIED
|
Rep Pk Reverse Voltage-Max
|
64 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
64 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for SMCJ64A-AT/TR13
This table gives cross-reference parts and alternative options found for SMCJ64A-AT/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ64A-AT/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ64A | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMCJ64A-AT/TR13 vs SMCJ64A |
SMCJ64A/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMCJ64A-AT/TR13 vs SMCJ64A/TR13 |
SMCJ64A | Trans Voltage Suppressor Diode, 64V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | SMCJ64A-AT/TR13 vs SMCJ64A |
SMCJ64A-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMCJ64A-AT/TR13 vs SMCJ64A-AT/TR7 |