Part Details for SMCJ6.5CA-13-F by Diodes Incorporated
Overview of SMCJ6.5CA-13-F by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ6.5CA-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SMCJ6.5CA-13-FCT-ND
|
DigiKey | TVS DIODE 6.5VWM 11.2VC SMC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2690 In Stock |
|
$0.1969 / $0.5800 | Buy Now |
DISTI #
SMCJ6.5CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 6.5V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ6.5CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.1940 | Buy Now |
DISTI #
621-SMCJ6.5CA-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 6.5V RoHS: Compliant | 2000 |
|
$0.5300 / $0.5800 | Buy Now |
DISTI #
V72:2272_06707379
|
Arrow Electronics | TVS Diode Single Bi-Dir 6.5V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2203 Container: Cut Strips | Americas - 2692 |
|
$0.2071 / $0.2141 | Buy Now |
DISTI #
V79:2366_18324775
|
Arrow Electronics | TVS Diode Single Bi-Dir 6.5V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 1132 | Americas - 39 |
|
$0.1990 | Buy Now |
|
Future Electronics | SMCJ Series 6.5 V 1500 W SMT Bi-Directional Transient Voltage Suppressor - SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1900 / $0.2050 | Buy Now |
|
Future Electronics | SMCJ Series 6.5 V 1500 W SMT Bi-Directional Transient Voltage Suppressor - SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1900 / $0.2050 | Buy Now |
DISTI #
SMCJ6.5CA-13-F
|
TME | Diode: TVS, 1.5kW, 7.22÷7.98V, 133.9A, bidirectional, SMC Min Qty: 3 | 0 |
|
$0.1360 / $0.2590 | RFQ |
DISTI #
SMCJ6.5CA-13-F
|
Avnet Asia | Diode TVS Single Bi-Dir 6.5V 1500W 2-Pin DO-214AB T/R (Alt: SMCJ6.5CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2162 / $0.2418 | Buy Now |
DISTI #
SMCJ6.5CA-13-F
|
Avnet Silica | Diode TVS Single Bi-Dir 6.5V 1500W 2-Pin DO-214AB T/R (Alt: SMCJ6.5CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for SMCJ6.5CA-13-F
SMCJ6.5CA-13-F CAD Models
SMCJ6.5CA-13-F Part Data Attributes
|
SMCJ6.5CA-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMCJ6.5CA-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.98 V | |
Breakdown Voltage-Min | 7.22 V | |
Breakdown Voltage-Nom | 7.6 V | |
Clamping Voltage-Max | 11.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ6.5CA-13-F
This table gives cross-reference parts and alternative options found for SMCJ6.5CA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ6.5CA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ6.5CA | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SMCJ6.5CA-13-F vs SMCJ6.5CA |