Part Details for SMCJ58CA R7G by Taiwan Semiconductor
Overview of SMCJ58CA R7G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ58CA R7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
821-SMCJ58CAR7G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W, 67.8V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_16946070
|
Arrow Electronics | Diode TVS Single Bi-Dir 58V 1.5KW 2-Pin SMC T/R Min Qty: 701 Package Multiple: 1 Lead time: 29 Weeks Date Code: 1813 Container: Cut Strips | Americas - 701 |
|
$0.0654 / $0.0721 | Buy Now |
DISTI #
27136398
|
Verical | Diode TVS Single Bi-Dir 58V 1.5KW 2-Pin SMC T/R Min Qty: 701 Package Multiple: 1 Date Code: 1813 | Americas - 701 |
|
$0.0654 | Buy Now |
DISTI #
C1S754700714577
|
Chip1Stop | TVS RoHS: Compliant | 701 |
|
$0.0659 | Buy Now |
Part Details for SMCJ58CA R7G
SMCJ58CA R7G CAD Models
SMCJ58CA R7G Part Data Attributes
|
SMCJ58CA R7G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SMCJ58CA R7G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |