Part Details for SMCJ51AE3/TR13 by Microchip Technology Inc
Results Overview of SMCJ51AE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ51AE3/TR13 Information
SMCJ51AE3/TR13 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ51AE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9673
|
Newark | Tvs 1500W, Stand-Off Voltage = 51V, +/- 5%, Uni-Dir Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip S... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4900 | Buy Now |
DISTI #
SMCJ51AE3/TR13-ND
|
DigiKey | TVS DIODE 51VWM 82.4VC DO214AB Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5000 | Buy Now |
DISTI #
SMCJ51AE3/TR13
|
Avnet Americas | Diode TVS Single Uni-Dir 51V 1.5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ51AE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4480 / $0.4784 | Buy Now |
DISTI #
494-SMCJ51AE3/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 1500W, Stand-off voltage = 51V, +/- 5%, Uni-dir RoHS: Compliant | 0 |
|
$0.5000 | Order Now |
DISTI #
SMCJ51AE3/TR13
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-02 Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$0.4700 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4940 / $0.5050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4717 / $0.9880 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4700 / $0.5800 | Buy Now |
DISTI #
SMCJ51AE3/TR13
|
Avnet Silica | Diode TVS Single UniDir 51V 15KW 2Pin DO214AB TR (Alt: SMCJ51AE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMCJ51AE3/TR13
|
EBV Elektronik | Diode TVS Single UniDir 51V 15KW 2Pin DO214AB TR (Alt: SMCJ51AE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMCJ51AE3/TR13
SMCJ51AE3/TR13 CAD Models
SMCJ51AE3/TR13 Part Data Attributes
|
SMCJ51AE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ51AE3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Breakdown Voltage-Max | 62.7 V | |
Breakdown Voltage-Min | 56.7 V | |
Breakdown Voltage-Nom | 59.7 V | |
Clamping Voltage-Max | 82.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 51 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ51AE3/TR13
This table gives cross-reference parts and alternative options found for SMCJ51AE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ51AE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ51A | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 51V V(RWM), Unidirectional, | SMCJ51AE3/TR13 vs SMCJ51A |
SMCJ51A | Silicon Standard Corp | Check for Price | Transient Suppressor | SMCJ51AE3/TR13 vs SMCJ51A |