-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ51A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R0280
|
Newark | Diode, Full Reel, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltag... more RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.2090 | Buy Now |
DISTI #
67R1761
|
Newark | Diode, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:51V, Cla... more RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2770 | Buy Now |
DISTI #
SMCJ51ABCT-ND
|
DigiKey | TVS DIODE 51VWM 82.4VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20106 In Stock |
|
$0.1638 / $0.4100 | Buy Now |
DISTI #
SMCJ51A
|
Avnet Americas | Diode TVS Single Uni-Dir 51V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ51A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1051 / $0.1754 | Buy Now |
DISTI #
652-SMCJ51A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 51volts 5uA 18.2 Amps Uni-Dir RoHS: Compliant | 11567 |
|
$0.1630 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 51V 1.5KW 2-Pin DO-214AB |
11410 In Stock |
|
$0.1626 / $0.3406 | Buy Now |
|
Bristol Electronics | 1623 |
|
RFQ | ||
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,51V V(RWM),DO-214AB / SMC | 1298 |
|
$0.1134 / $0.3780 | Buy Now |
DISTI #
SMCJ51A
|
TTI | ESD Protection Diodes / TVS Diodes 51volts 5uA 18.2 Amps Uni-Dir pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.1370 / $0.1390 | Buy Now |
DISTI #
SMCJ51A-BOU
|
TME | Diode: TVS, 1.5kW, 56.7÷62.7V, 18.2A, unidirectional, ±5%, SMC, SMCJ Min Qty: 1 | 0 |
|
$0.1570 / $0.4390 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ51A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ51A
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 65.2 V | |
Breakdown Voltage-Min | 56.7 V | |
Breakdown Voltage-Nom | 60.95 V | |
Clamping Voltage-Max | 82.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ51A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ51A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ51A-E3/9AT | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ51A vs SMCJ51A-E3/9AT |
SMCJ51A-13-F | Diodes Incorporated | $0.3443 | Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN | SMCJ51A vs SMCJ51A-13-F |
SMCJ51A-E3/57T | Vishay Intertechnologies | $0.3283 | Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ51A vs SMCJ51A-E3/57T |
1.5SMC62A-E3/57T | Vishay Intertechnologies | $0.2533 | Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | SMCJ51A vs 1.5SMC62A-E3/57T |
1.5SMC62A-M3/9AT | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | SMCJ51A vs 1.5SMC62A-M3/9AT |
1.5SMC62 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 50.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | SMCJ51A vs 1.5SMC62 |
1.5SMC62A | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | SMCJ51A vs 1.5SMC62A |
1.5SMC62A-E3/9AT | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | SMCJ51A vs 1.5SMC62A-E3/9AT |