Part Details for SMCJ51A-T3 by Sensitron Semiconductors
Overview of SMCJ51A-T3 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCJ51A-T3
SMCJ51A-T3 CAD Models
SMCJ51A-T3 Part Data Attributes
|
SMCJ51A-T3
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMCJ51A-T3
Sensitron Semiconductors
Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 65.2 V | |
Breakdown Voltage-Min | 56.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ51A-T3
This table gives cross-reference parts and alternative options found for SMCJ51A-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ51A-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMC51AT3 | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SMC, 2 PIN | Motorola Mobility LLC | SMCJ51A-T3 vs 1SMC51AT3 |
SMCJ51A | Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | SMCJ51A-T3 vs SMCJ51A |
1SMC51AT3G | 1500 Watt SMC Transient Voltage Suppressors 51 V Unidirectional, SMC, 2500-REEL | onsemi | SMCJ51A-T3 vs 1SMC51AT3G |
1.5SMC62AT3 | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SMC, 2 PIN | Motorola Mobility LLC | SMCJ51A-T3 vs 1.5SMC62AT3 |
SMCJ51A-G | Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | SMCJ51A-T3 vs SMCJ51A-G |
SMCJ51A | 1500 Watt Transient Voltage Suppressors, 3000-REEL | onsemi | SMCJ51A-T3 vs SMCJ51A |