Part Details for SMCJ5.0A-E3/57T by Vishay Intertechnologies
Overview of SMCJ5.0A-E3/57T by Vishay Intertechnologies
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ5.0A-E3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R3808
|
Newark | Tvs Diode, 1.5Kw, 5V, Do-214Ab, Product Range:Transzorb Smcj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.2V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Vishay SMCJ5.0A-E3/57T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 865 |
|
$0.3110 / $0.3680 | Buy Now |
DISTI #
77K6712
|
Newark | Tvs Diode, 1.5Kw, 5V, Do-214Ab, Full Reel, Product Range:Transzorb Smcj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.2V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Vishay SMCJ5.0A-E3/57T Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2840 / $0.3140 | Buy Now |
DISTI #
SMCJ5.0A-E3/57T
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ5.0A-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 83300 |
|
$0.2394 | Buy Now |
DISTI #
SMCJ5.0A-E3/57T
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ5.0A-E3/57T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1587 / $0.2346 | Buy Now |
DISTI #
08R3808
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 1.5KW 2-Pin SMC T/R - Product that comes on tape, but is not reeled (Alt: 08R3808) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 1265 Partner Stock |
|
$0.3950 / $0.6460 | Buy Now |
DISTI #
625-SMCJ5.0A-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 5.0V Unidirect RoHS: Compliant | 34436 |
|
$0.1910 / $0.5900 | Buy Now |
DISTI #
V36:1790_18777158
|
Arrow Electronics | Diode TVS Single Uni-Dir 5V 1.5KW 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks Date Code: 2320 | Americas - 286450 |
|
$0.1532 / $0.1928 | Buy Now |
DISTI #
E02:0323_00021760
|
Arrow Electronics | Diode TVS Single Uni-Dir 5V 1.5KW 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks Date Code: 2408 | Europe - 12750 |
|
$0.1498 / $0.1885 | Buy Now |
DISTI #
E21:3489_00021760
|
Arrow Electronics | Diode TVS Single Uni-Dir 5V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2408 | Europe - 1490 |
|
$0.1437 / $0.5423 | Buy Now |
DISTI #
V72:2272_18777158
|
Arrow Electronics | Diode TVS Single Uni-Dir 5V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2125 Container: Cut Strips | Americas - 102 |
|
$0.1947 / $0.5635 | Buy Now |
Part Details for SMCJ5.0A-E3/57T
SMCJ5.0A-E3/57T CAD Models
SMCJ5.0A-E3/57T Part Data Attributes
|
SMCJ5.0A-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ5.0A-E3/57T
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.07 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.735 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ5.0A-E3/57T
This table gives cross-reference parts and alternative options found for SMCJ5.0A-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ5.0A-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ5.0A | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, | General Instrument Corp | SMCJ5.0A-E3/57T vs SMCJ5.0A |
SMCJ5.0A-HRAT7 | Trans Voltage Suppressor Diode | Littelfuse Inc | SMCJ5.0A-E3/57T vs SMCJ5.0A-HRAT7 |
SMCJ5.0A | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Littelfuse Inc | SMCJ5.0A-E3/57T vs SMCJ5.0A |
SMCJ5.0A-E3 | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ5.0A-E3/57T vs SMCJ5.0A-E3 |
SMCJ5.0A-HR | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Littelfuse Inc | SMCJ5.0A-E3/57T vs SMCJ5.0A-HR |
SMCJ5.0A | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MERITEK Electronics Corporation | SMCJ5.0A-E3/57T vs SMCJ5.0A |
SMCJ5.0A-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ5.0A-E3/57T vs SMCJ5.0A-E3/9AT |
SMCJ5.0A | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Pulse Electronics Corporation | SMCJ5.0A-E3/57T vs SMCJ5.0A |
SMCJ5.0A/TR13 | Transient Suppressor, | Pulse Electronics Corporation | SMCJ5.0A-E3/57T vs SMCJ5.0A/TR13 |
SMCJ5.0A-AT/TR7 | Transient Suppressor, | Pulse Electronics Corporation | SMCJ5.0A-E3/57T vs SMCJ5.0A-AT/TR7 |