Part Details for SMCJ48 by Transpro Electronics Corp
Overview of SMCJ48 by Transpro Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCJ48
SMCJ48 CAD Models
SMCJ48 Part Data Attributes
|
SMCJ48
Transpro Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SMCJ48
Transpro Electronics Corp
Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRANSPRO ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 59.2 V | |
Clamping Voltage-Max | 85.5 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ48
This table gives cross-reference parts and alternative options found for SMCJ48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ48 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | SMCJ48 | SMCJ48 vs SMCJ48 |
SMCJ48 | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode | SMCJ48 vs SMCJ48 |
SMCJ48 | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional | SMCJ48 vs SMCJ48 |
SMCJ48 | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional | SMCJ48 vs SMCJ48 |