Part Details for SMCJ45C by Zowie Technology Corp
Results Overview of SMCJ45C by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ45C Information
SMCJ45C by Zowie Technology Corp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMCJ45C
SMCJ45C CAD Models
SMCJ45C Part Data Attributes
|
SMCJ45C
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
SMCJ45C
Zowie Technology Corp
Trans Voltage Suppressor Diode, 45V V(RWM), Bidirectional
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 52.65 V | |
Clamping Voltage-Max | 72.7 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ45C
This table gives cross-reference parts and alternative options found for SMCJ45C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ45C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ45C | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 45V V(RWM), Bidirectional | SMCJ45C vs SMCJ45C |
SMCJ45C | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 45V V(RWM), Bidirectional | SMCJ45C vs SMCJ45C |
SMCJ45C | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 45V V(RWM), Bidirectional | SMCJ45C vs SMCJ45C |
SMCJ45C | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 45V V(RWM), Bidirectional | SMCJ45C vs SMCJ45C |
SMCJ45C | Fairchild Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 45V V(RWM), Bidirectional | SMCJ45C vs SMCJ45C |
SMCJ45C | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 45V V(RWM), Bidirectional | SMCJ45C vs SMCJ45C |
SMCJ45C | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMCJ45C vs SMCJ45C |
SMCJ45C | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 45V V(RWM), Bidirectional | SMCJ45C vs SMCJ45C |