Part Details for SMCJ45A/TR13 by YAGEO Corporation
Overview of SMCJ45A/TR13 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ45A/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMCJ45A/TR13CT-ND
|
DigiKey | SMCJ, DO-204AB, 45V, 72.7V, REEL Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$0.1078 / $0.6600 | Buy Now |
DISTI #
SMCJ45A/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 45V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ45A/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMCJ45A/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMCJ DO-204AB 45V 72.7V RoHS: Compliant | 0 |
|
$0.1080 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.0897 | Buy Now |
DISTI #
SMCJ45A/TR13
|
TTI | ESD Protection Diodes / TVS Diodes SMCJ DO-204AB 45V 72.7V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0930 / $0.0940 | Buy Now |
Part Details for SMCJ45A/TR13
SMCJ45A/TR13 CAD Models
SMCJ45A/TR13 Part Data Attributes
|
SMCJ45A/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMCJ45A/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Breakdown Voltage-Max | 55.3 V | |
Breakdown Voltage-Min | 50 V | |
Breakdown Voltage-Nom | 52.65 V | |
Clamping Voltage-Max | 72.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMCJ45A/TR13
This table gives cross-reference parts and alternative options found for SMCJ45A/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ45A/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ45A-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMCJ45A/TR13 vs SMCJ45A-AT/TR13 |
SMCJ45A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMCJ45A/TR13 vs SMCJ45A/TR7 |
SMCJ45A-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMCJ45A/TR13 vs SMCJ45A-AT/TR7 |