Part Details for SMCJ43CAH by Taiwan Semiconductor
Overview of SMCJ43CAH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ43CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SMCJ43CAHTR-ND
|
DigiKey | TVS DIODE 43VWM 69.4VC DO214AB Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1832 / $0.2084 | Buy Now |
DISTI #
SMCJ43CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 43V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ43CAH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1715 | Buy Now |
DISTI #
821-SMCJ43CAH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W, 50.3V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1880 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.1904 | Buy Now |
DISTI #
SMCJ43CAH
|
EBV Elektronik | Diode TVS Single Bi-Directional 43V 1.5kW 2-Pin DO-214AB T/R (Alt: SMCJ43CAH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |