Part Details for SMCJ43CA-Q by Bourns Inc
Overview of SMCJ43CA-Q by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ43CA-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7152
|
Newark | Dio Tvs Vwm 43V 1.5Kw Bidir Smc Aec-Q |Bourns SMCJ43CA-Q RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2940 | Buy Now |
DISTI #
118-SMCJ43CA-QCT-ND
|
DigiKey | TVS DIODE 43VWM 69.4VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15744 In Stock |
|
$0.2675 / $0.5800 | Buy Now |
DISTI #
SMCJ43CA-Q
|
Avnet Americas | SMCJ-Q Transient Voltage Suppressor Diode Single Bi-Directional 43V 200A 1.5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ43CA-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2782 / $0.3039 | Buy Now |
DISTI #
652-SMCJ43CA-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 43volts 1.5kW 5% Bi-Dir. AEC-Q101 RoHS: Compliant | 12804 |
|
$0.2670 / $0.6200 | Buy Now |
DISTI #
V72:2272_21593537
|
Arrow Electronics | Diode TVS Single Bi-Dir 43V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2236 Container: Cut Strips | Americas - 2905 |
|
$0.2077 / $0.2753 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2656 / $0.7276 | Buy Now |
DISTI #
64028443
|
Verical | Diode TVS Single Bi-Dir 43V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 22 Package Multiple: 1 Date Code: 2236 | Americas - 2905 |
|
$0.2077 | Buy Now |
DISTI #
SMCJ43CA-Q
|
TTI | ESD Protection Diodes / TVS Diodes 43volts 1.5kW 5% Bi-Dir. AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2680 | Buy Now |
DISTI #
SMCJ43CA-Q
|
Avnet Abacus | - Tape and Reel (Alt: SMCJ43CA-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2656 / $0.7276 | Buy Now |
Part Details for SMCJ43CA-Q
SMCJ43CA-Q CAD Models
SMCJ43CA-Q Part Data Attributes
|
SMCJ43CA-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ43CA-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 52.8 V | |
Breakdown Voltage-Min | 47.8 V | |
Breakdown Voltage-Nom | 50.3 V | |
Clamping Voltage-Max | 90.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 43 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ43CA-Q
This table gives cross-reference parts and alternative options found for SMCJ43CA-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ43CA-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ43CA | Silicon Standard Corp | Check for Price | Transient Suppressor | SMCJ43CA-Q vs SMCJ43CA |
SMCJ43C | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 43V V(RWM), Bidirectional, | SMCJ43CA-Q vs SMCJ43C |
SMCJ43CAE3/TR13 | Microchip Technology Inc | $0.6080 | Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | SMCJ43CA-Q vs SMCJ43CAE3/TR13 |