There are no models available for this part yet.
Overview of SMCJ43A by MDD (Microdiode Electronics)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMCJ43A by MDD (Microdiode Electronics)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 21.7A 1.5kW 69.4V 52.8V Unidirectional 43V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS | 1515 |
|
$0.0616 / $0.1168 | Buy Now |